Cart

C01620F00310012

AMPH IPG C01620F00310012

image shown is a representation only

AMPH IPG

03P+PE FEMALE CABLE SILVER
Supplier: Amphenol IPG
Matchcode: C01620F00310012
Rutronik No.: COCIRC16202
Unit Pack: 50
MOQ: 250
Packaging: BULK
On request
15.04 $
3,760.00 $

Prices

250 15.04 $
500 13.92 $

Parameter

No.of contacts
03
Contact style
FEMALE
Contact plating
SILVER
Series
C0162
Feature funct.
P+PE
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?