Cart

C01620D00311012

AMPH IPG

03P+PE INTERNAL STRAIN RELIEF
Supplier: Amphenol IPG
Matchcode: C01620D00311012
Rutronik No.: COCIRC18097
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
6.58 $
6.58 $

Parameter

No.of contacts
03
Contact pitch
0.00 mm
Number of rows
00
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
C0162
Feature funct.
P+PE
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Czech Republic
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?