Cart

C01620D00310010

AMPH IPG

03P+PE CABLE CONNECT FEMALE ST
Supplier: Amphenol IPG
Matchcode: C01620D00310010
Rutronik No.: COCIRC14869
Unit Pack: 50
MOQ: 500
Packaging: INDIVIDUAL
On request
10.55 $
5,275.00 $

Parameter

No.of contacts
03
Contact style
FEMALE
Contact plating
SILVER
Orientation
STRAIGHT
Oper.temperatur
-40 TO 100 °C
Series
ECOMATE
IP Code
65
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?