Cart

C01610D00601010

AMPH IPG

06P+PE INTERNAL STRAIN CRIMP
Supplier: Amphenol IPG
Matchcode: C01610D00601010
Rutronik No.: COCIRC18106
Unit Pack: 50
MOQ: 250
Packaging: BULK
On request
6.00 $
1,500.00 $

Prices

250 6.00 $
500 5.79 $

Parameter

No.of contacts
06
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
IP Code
65/67
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?