Cart

C016 30D006 110 10

AMPH IPG C016 30D006 110 10

image shown is a representation only

AMPH IPG

06P+PE FEMALE CABLE CON. C16-M
Supplier: Amphenol IPG
Matchcode: C01630D00611010
Rutronik No.: COCIRC15509
Unit Pack: 50
MOQ: 250
Packaging: BOX
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
10.21 $
2,552.50 $

Prices

250 10.21 $
500 9.62 $

Parameter

No.of contacts
06
Contact pitch
00 mm
Number of rows
00
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
SILVER
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
14.0 A
Voltage rating
250 V
Series
C016
IP Code
65
Feature funct.
P+PE
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Czech Republic
ABC-Code
A
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?