Cart

C016 20G003 100 12

AMPH IPG C016 20G003 100 12

image shown is a representation only

AMPH IPG

03P+PE FEMALE REC.BOLTS C16-M
Supplier: Amphenol IPG
Matchcode: C01620G00310012
Rutronik No.: COCIRC15506
Unit Pack: 50
MOQ: 50
Packaging: BULK
In Stock
7.37 $
368.50 $

Prices

50 7.37 $
100 7.08 $
150 6.97 $
250 6.68 $
500 6.46 $

Parameter

No.of contacts
03
Contact style
FEMALE
Termin.style
SCREW
Contact plating
SILVER
Orientation
STRAIGHT
Oper.temperatur
-40 TO 100 °C
Current rating
22.0 A
Voltage rating
400 V
Series
C016
IP Code
65
Feature funct.
P+PE
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?