Cart

C016 10I017 002 1

AMPH IPG

17P+PE CABLE CONNECTOR MALE
Supplier: Amphenol IPG
Matchcode: C01610I0170021
Rutronik No.: COCIRC18276
Unit Pack: 25
MOQ: 25
Packaging: BULK
In Stock
11.28 $
282.00 $

Prices

25 11.28 $
50 10.85 $
100 10.67 $
200 10.24 $
300 9.89 $

Parameter

No.of contacts
17
Contact style
MALE
Termin.style
CRIMP
Contact plating
SILVER
Orientation
STRAIGHT
Current rating
6.00 A
Voltage rating
100 V
Series
C016
Feature funct.
P+PE
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Czech Republic
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?