Cart

C015 30F006 002 1

AMPH IPG

06P+PE FEMALE CABLE CONNECTOR
Supplier: Amphenol IPG
Matchcode: C01530F0060021
Rutronik No.: COCIRC18757
Unit Pack: 25
MOQ: 25
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
24.47 $
611.75 $

Prices

25 24.47 $
1,000 23.66 $
2,500 22.85 $
5,000 22.04 $

Parameter

No.of contacts
06
Contact pitch
0 mm
Number of rows
06
Contact style
N/A
Termin.style
0
Contact plating
0
Orientation
0
Series
C015
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?