Cart

BDU-08BFMA-LL7001

AMPH IPG

08P CIRCULAR CONNECTOR STRAIGH
Supplier: Amphenol IPG
Matchcode: BDU08BFMALL7001
Rutronik No.: COCIRC18873
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
10.42 $
10.42 $

Prices

1 10.42 $
200 10.02 $
300 9.86 $
400 9.46 $
600 9.14 $

Parameter

No.of contacts
08
Number of rows
01
Contact style
MALE
Contact plating
GOLD
Orientation
STRAIGHT
Series
BDU-0
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?