Cart

BD-08PMMR-LC7001

AMPH IPG

08P MALE PANEL LOCK 90° IP67
Supplier: Amphenol IPG
Matchcode: BD08PMMRLC7001
Rutronik No.: COCIRC18729
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
4.61 $
461.00 $

Prices

100 4.61 $
200 4.44 $
500 4.28 $

Parameter

No.of contacts
08
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
_OTHERS
Contact plating
GOLD
Orientation
RIGHTANGLE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?