Cart

BD-06PMMP-LC7001

AMPH IPG

06P MALE CONNECTOR BAYONET IP67
Supplier: Amphenol IPG
Matchcode: BD06PMMPLC7001
Rutronik No.: CONN1533
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
3.98 $
398.00 $

Prices

100 3.98 $
200 3.84 $
300 3.77 $
500 3.61 $
900 3.50 $

Parameter

No.of contacts
06
Contact pitch
0 mm
Number of rows
00
Contact style
MALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
5 A
Series
BD-06
IP Code
67
Feature materia
_OTHER
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?