Cart

BD-06PMFP-SC7001

AMPH IPG BD-06PMFP-SC7001

image shown is a representation only

AMPH IPG

06P CIRCULAR CONNECTOR MALE
Supplier: Amphenol IPG
Matchcode: BD06PMFPSC7001
Rutronik No.: CONN2886
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
5.06 $
506.00 $

Prices

100 5.06 $
200 4.86 $
300 4.78 $
500 4.58 $
800 4.42 $

Parameter

No.of contacts
06
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
5.00 A
Series
BD
IP Code
IP67
Feature funct.
Panel
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?