Cart

BD-06BFFM-LL7A01

AMPH IPG

06P CABLE LOCK CONNECTOR FEMALE
Supplier: Amphenol IPG
Matchcode: BD06BFFMLL7A01
Rutronik No.: COCIRC18706
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
06
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
_OTHER
Series
BD-06
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?