Cart

BD-05PMMP-LC-7001

AMPH IPG

05P MALE CONNECTOR BAYONET IP67
Supplier: Amphenol IPG
Matchcode: BD05PMMPLC7001
Rutronik No.: COCIRC18548
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
3.74 $
374.00 $

Prices

100 3.74 $
200 3.60 $
300 3.53 $
500 3.39 $
900 3.28 $

Parameter

No.of contacts
05
Contact style
MALE
Series
BD-05
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?