Cart

BD-05BFFA-LL7001

AMPH IPG

05P FEMALE CONNECTOR FOR ASSY
Supplier: Amphenol IPG
Matchcode: BD05BFFALL7001
Rutronik No.: COCIRC18579
Unit Pack: 50
MOQ: 50
Packaging: BULK
In Stock
10.17 $
508.50 $

Prices

50 10.17 $
100 9.78 $
200 9.61 $
300 9.22 $
400 8.91 $

Parameter

No.of contacts
05
Contact style
FEMALE
Orientation
STRAIGHT
Series
BD-05
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?