Cart

BD-04BFFA-LL7001

AMPH IPG

04P FEMALE CONNECTOR IP67
Supplier: Amphenol IPG
Matchcode: BD04BFFALL7001
Rutronik No.: CONN1717
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
04
Contact pitch
0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SCREW
Contact plating
GOLD
Orientation
STRAIGHT
Series
BD
IP Code
67
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Switzerland
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?