Cart

BBD-06PMFP-SC7001

AMPH IPG

06P CIRC CONN WATEPROOF IP67
Supplier: Amphenol IPG
Matchcode: BBD06PMFPSC7001
Rutronik No.: COCIRC18492
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
7.83 $
783.00 $

Prices

100 7.83 $
200 7.55 $
300 7.34 $

Parameter

No.of contacts
06
Contact style
MALE
Termin.style
_OTHERS
Orientation
_OTHERS
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?