Cart

BBD-06BFMM-LR6A02

AMPH IPG

06P STND CABLE LOCK FEMALE
Supplier: Amphenol IPG
Matchcode: BBD06BFMMLR6A02
Rutronik No.: COCIRC18730
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
06
Contact pitch
0.0 mm
Number of rows
01
Contact style
FEMALE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?