Cart

AWP-4S

AMPH IPG

04P ATP PLUG WEDGE ORANGE
Supplier: Amphenol IPG
Matchcode: AWP4S
Rutronik No.: COREC36492
Unit Pack: 275
MOQ: 550
Packaging: BULK
On request
0.1824 $
100.32 $

Prices

550 0.1824 $
1,650 0.1758 $
3,300 0.1607 $
6,600 0.1487 $

Parameter

No.of contacts
04
Contact style
MALE
Orientation
STRAIGHT
Series
AWP-4
Family
ATP
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?