Cart

AWP-2S

AMPH IPG

02P ATP PLUG WEDGE ORANGE
Supplier: Amphenol IPG
Matchcode: AWP2S
Rutronik No.: COREC36490
Unit Pack: 800
MOQ: 800
Packaging: BULK
In Stock
0.36 $
288.00 $

Prices

800 0.36 $
1,600 0.344 $
3,200 0.333 $
5,600 0.303 $
9,600 0.2812 $

Parameter

No.of contacts
02
Contact style
MALE
Orientation
STRAIGHT
Family
ATP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?