Cart

AWP-2P

AMPH IPG

02P ATP RECEPTACLE WEDGE ORANGE
Supplier: Amphenol IPG
Matchcode: AWP2P
Rutronik No.: COREC36489
Unit Pack: 400
MOQ: 400
Packaging: BULK
On request
0.28 $
112.00 $

Prices

400 0.28 $
800 0.27 $
1,600 0.2657 $
3,200 0.2549 $
6,000 0.2463 $

Parameter

No.of contacts
02
Contact style
FEMALE
Orientation
STRAIGHT
Series
AWP-2
Family
ATP
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?