Cart

AWM-6P

AMPH IPG

06P RECEPTACLE WEDGE MINIATURE
Supplier: Amphenol IPG
Matchcode: AWM6P
Rutronik No.: COREC36498
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
0.13 $
65.00 $

Prices

500 0.13 $
1,500 0.115 $
2,500 0.11 $
5,000 0.101 $
11,000 0.0934 $

Parameter

No.of contacts
06
Number of rows
01
Contact style
FEMALE
Orientation
STRAIGHT
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?