Cart

AWM-4P

AMPH IPG

04P RECEPTABLE WEDGE MINIATURE
Supplier: Amphenol IPG
Matchcode: AWM4P
Rutronik No.: COREC36386
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
0.098 $
49.00 $

Prices

500 0.098 $
1,500 0.0918 $
2,500 0.0886 $
6,000 0.081 $
12,500 0.0749 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?