Cart

AWM-3P

AMPH IPG

03P RECEPTABLE WEDGE MINIATURE
Supplier: Amphenol IPG
Matchcode: AWM3P
Rutronik No.: COREC36387
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
On request
On request

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Orientation
STRAIGHT
Series
AWM-3
Feature funct.
WEDGELOCK
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?