Cart

AWM-2S

AMPH IPG

02P PLUG WEDGE MINIATURE
Supplier: Amphenol IPG
Matchcode: AWM2S
Rutronik No.: COREC36380
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
0.099 $
49.50 $

Prices

500 0.099 $
1,500 0.0924 $
2,500 0.0892 $
6,000 0.081 $
12,500 0.0755 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Family
PLUG WEDGE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?