Cart

AWM-12S

AMPH IPG

12P PLUG WEDGE MINIATURE
Supplier: Amphenol IPG
Matchcode: AWM12S
Rutronik No.: COREC36501
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
0.319 $
63.80 $

Prices

200 0.319 $
600 0.2978 $
1,000 0.2871 $
2,000 0.2623 $
4,400 0.2428 $

Parameter

No.of contacts
12
Number of rows
01
Contact style
MALE
Orientation
STRAIGHT
Family
PLUG WEDGE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?