Cart

AWM-12P

AMPH IPG

12P RECEPTACLE WEDGE MINIATURE
Supplier: Amphenol IPG
Matchcode: AWM12P
Rutronik No.: COREC36500
Unit Pack: 200
MOQ: 200
Packaging: BULK
On request
0.227 $
45.40 $

Prices

200 0.227 $
600 0.218 $
1,000 0.2147 $
2,000 0.206 $
4,400 0.1989 $

Parameter

No.of contacts
12
Number of rows
01
Contact style
FEMALE
Orientation
STRAIGHT
Series
AWM-1
Feature funct.
WEDGELOCK
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?