Cart

AW8P

AMPH IPG

08P AT RECEPTACLE WEDGE GREEN
Supplier: Amphenol IPG
Matchcode: AW8P
Rutronik No.: COREC36480
Unit Pack: 270
MOQ: 270
Packaging: BULK
On request
0.16 $
43.20 $

Prices

270 0.16 $
810 0.152 $
1,350 0.1494 $
2,970 0.1433 $
6,210 0.1385 $

Parameter

No.of contacts
08
Contact style
FEMALE
Orientation
STRAIGHT
Series
AW8P
Feature funct.
AT PLUG
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?