Cart

AW4S

AMPH IPG

04P AT PLUG WEDGE GREEN
Supplier: Amphenol IPG
Matchcode: AW4S
Rutronik No.: COREC36477
Unit Pack: 900
MOQ: 900
Packaging: BULK
In Stock
0.172 $
154.80 $

Prices

900 0.172 $
1,800 0.1609 $
3,600 0.1552 $
7,200 0.1417 $
14,400 0.1312 $

Parameter

No.of contacts
04
Contact style
MALE
Orientation
STRAIGHT
Family
AT PLUG
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?