Cart

AW4P

AMPH IPG

04P AT RECEPTACLE WEDGE GREEN
Supplier: Amphenol IPG
Matchcode: AW4P
Rutronik No.: COREC36476
Unit Pack: 600
MOQ: 600
Packaging: BULK
On request
0.1098 $
65.88 $

Prices

600 0.1098 $
1,800 0.1056 $
3,000 0.1039 $
5,400 0.0997 $
11,400 0.0963 $

Parameter

No.of contacts
04
Contact style
FEMALE
Orientation
STRAIGHT
Series
AW4P
Feature funct.
AT PLUG
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?