Cart

AW3P

AMPH IPG

03P AT RECEPTACLE WEDGE GREEN
Supplier: Amphenol IPG
Matchcode: AW3P
Rutronik No.: COREC36474
Unit Pack: 700
MOQ: 700
Packaging: BULK
On request
0.097 $
67.90 $

Prices

700 0.097 $
2,100 0.0908 $
3,500 0.0876 $
7,000 0.08 $
15,400 0.0741 $

Parameter

No.of contacts
03
Contact style
FEMALE
Orientation
STRAIGHT
Series
AW3P
Feature funct.
AT PLUG
Family
PLUG
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?