Cart

AW12P

AMPH IPG

12P AT RECEPTACLE WEDGE GREEN
Supplier: Amphenol IPG
Matchcode: AW12P
Rutronik No.: COREC36481
Unit Pack: 220
MOQ: 220
Packaging: BULK
On request
0.22 $
48.40 $

Prices

220 0.22 $
660 0.206 $
1,100 0.199 $
2,420 0.1814 $
5,500 0.168 $

Parameter

No.of contacts
12
Contact style
FEMALE
Orientation
STRAIGHT
Series
AW12P
Feature funct.
AT PLUG
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?