Cart

ATP06-4S

AMPH IPG

04P ATP PLUG GREY
Supplier: Amphenol IPG
Matchcode: ATP064S
Rutronik No.: COREC36485
Unit Pack: 550
MOQ: 550
Packaging: BULK
On request
1.25 $
687.50 $

Prices

550 1.25 $
1,100 1.21 $
1,650 1.19 $
2,750 1.14 $
3,850 1.103 $

Parameter

No.of contacts
04
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Current rating
25.0 A
Voltage rating
125 V
Series
ATP06
Family
ATP
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?