Cart

ATP06-2S

AMPH IPG

02P ATP PLUG GREY
Supplier: Amphenol IPG
Matchcode: ATP062S
Rutronik No.: COREC36484
Unit Pack: 800
MOQ: 800
Packaging: BULK
On request
1.14 $
912.00 $

Prices

800 1.14 $
1,600 1.099 $
2,400 1.0818 $
3,200 1.04 $
4,800 1.002 $

Parameter

No.of contacts
02
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Current rating
25.0 A
Voltage rating
125 V
Series
ATP06
Family
ATP
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?