Cart

ATM06-6S

AMPH IPG

06P PLUG MINIATURE
Supplier: Amphenol IPG
Matchcode: ATM066S
Rutronik No.: COREC36495
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
0.924 $
462.00 $

Prices

500 0.924 $
1,000 0.89 $
1,500 0.874 $
2,500 0.8384 $
4,000 0.8101 $

Parameter

No.of contacts
06
Number of rows
01
Contact style
MALE
Orientation
STRAIGHT
Series
ATM06
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?