Cart

ATM06-3S

AMPH IPG

03P PLUG MINIATURE
Supplier: Amphenol IPG
Matchcode: ATM063S
Rutronik No.: COREC36383
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
0.949 $
474.50 $

Prices

500 0.949 $
1,000 0.8858 $
1,500 0.8541 $
3,000 0.7803 $
4,500 0.7223 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?