Cart

ATM06-12SA

AMPH IPG

12P PLUG KEY A MINIATURE
Supplier: Amphenol IPG
Matchcode: ATM0612SA
Rutronik No.: COREC36496
Unit Pack: 200
MOQ: 200
Packaging: BULK
On request
1.60 $
320.00 $

Prices

200 1.60 $
400 1.55 $
800 1.51 $
1,200 1.46 $
2,000 1.40 $

Parameter

No.of contacts
12
Number of rows
01
Contact style
MALE
Orientation
STRAIGHT
Series
ATM06
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?