Cart

ATM06-08SA

AMPH IPG

08P PLUG KEY A MINIATURE
Supplier: Amphenol IPG
Matchcode: ATM0608SA
Rutronik No.: COREC36381
Unit Pack: 200
MOQ: 200
Packaging: BULK
On request
1.0297 $
205.94 $

Prices

200 1.0297 $
400 0.9901 $
800 0.9742 $
1,400 0.9346 $
2,400 0.9029 $

Parameter

No.of contacts
08
Number of rows
01
Contact style
MALE
Series
ATM06
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?