Cart

ATM04-4P

AMPH IPG

04P RECEPTACLE MINIATURE
Supplier: Amphenol IPG
Matchcode: ATM044P
Rutronik No.: COREC36390
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
1.48 $
740.00 $

Prices

500 1.48 $
1,000 1.38 $
1,500 1.33 $
2,500 1.22 $
4,000 1.124 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?