Cart

ATM04-3P

AMPH IPG

03P CRIMP HOUSING
Supplier: Amphenol IPG
Matchcode: ATM043P
Rutronik No.: COREC41433
Unit Pack: 100
MOQ: 500
Packaging: BULK
On request
0.9425 $
471.25 $

Prices

500 0.9425 $
2,000 0.9105 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Orientation
STRAIGHT
Current rating
7.50 A
Voltage rating
125 V
Series
ATM04
Family
HOUSING
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?