Cart

ATM04-12PA

AMPH IPG

12P RECEPTACLE KEY A MINIATURE
Supplier: Amphenol IPG
Matchcode: ATM0412PA
Rutronik No.: COREC36494
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
2.54 $
508.00 $

Prices

200 2.54 $
400 2.45 $
600 2.41 $
1,000 2.31 $
1,600 2.23 $

Parameter

No.of contacts
12
Number of rows
01
Contact style
FEMALE
Orientation
STRAIGHT
Series
ATM04
Feature funct.
AT PLUG
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?