Cart

AT6220120141

AMPH IPG

ATM FEMALE CONTACT AWG 20
Supplier: Amphenol IPG
Matchcode: AT6220120141
Rutronik No.: COREC36517
Unit Pack: 5000
MOQ: 5000
Packaging: BULK
On request
0.44 $
2,200.00 $

Prices

5,000 0.44 $
10,000 0.424 $
15,000 0.417 $
20,000 0.40 $
30,000 0.387 $

Parameter

No.of contacts
01
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Series
AT622
Feature funct.
ATM
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?