Cart

AT62-203-12141

AMPH IPG

ATP FEMALE CONTACT AWG 12
Supplier: Amphenol IPG
Matchcode: AT6220312141
Rutronik No.: COREC36512
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.59 $
0.59 $

Parameter

No.of contacts
01
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
_OTHER
Orientation
STRAIGHT
Current rating
25.0 A
Series
AT62
Family
ATP
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?