Cart

AT13-204-2005

AMPH IPG

01P BLANK SEAL PLUG AWG 20
Supplier: Amphenol IPG
Matchcode: AT13-204-2005
Rutronik No.: COREC36519
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
0.069 $
34.50 $

Prices

500 0.069 $
1,500 0.07 $
2,500 0.066 $
5,000 0.0632 $
15,000 0.0611 $

Parameter

No.of contacts
01
Contact style
MALE
Orientation
STRAIGHT
Series
AT13
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?