Cart

AT06-4S

AMPH IPG

04P AT-SERIES PIN PLUG GRAY
Supplier: Amphenol IPG
Matchcode: AT064S
Rutronik No.: COREC36462
Unit Pack: 900
MOQ: 900
Packaging: BULK
In Stock
0.794 $
714.60 $

Prices

900 0.794 $
1,800 0.763 $
2,700 0.7509 $
4,500 0.72 $
6,300 0.696 $

Parameter

No.of contacts
04
Contact style
MALE
Orientation
STRAIGHT
Series
AT06
Feature funct.
AT PLUG
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?