Cart

AT06-4S-RD01

AMPH IPG

04P AT PLUG REDUCED SEAL GRAY
Supplier: Amphenol IPG
Matchcode: AT064SRD01
Rutronik No.: COREC36468
Unit Pack: 900
MOQ: 900
Packaging: BULK
In Stock
0.90 $
810.00 $

Prices

900 0.90 $
1,800 0.87 $
2,700 0.8512 $
3,600 0.8166 $
5,400 0.789 $

Parameter

No.of contacts
04
Number of rows
02
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Current rating
13.0 A
Voltage rating
125 V
Series
AT06
Feature funct.
AT PLUG
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?