Cart

AT06-3S

AMPH IPG

03P AT-SERIES PIN PLUG GRAY
Supplier: Amphenol IPG
Matchcode: AT063S
Rutronik No.: COREC36461
Unit Pack: 1100
MOQ: 1100
Packaging: BULK
In Stock
0.682 $
750.20 $

Prices

1,100 0.682 $
2,200 0.657 $
3,300 0.6461 $
4,400 0.6198 $
7,700 0.5988 $

Parameter

No.of contacts
03
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Current rating
13.0 A
Voltage rating
125 V
Series
AT06
Feature funct.
AT PLUG
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?