Cart

AT06-2S

AMPH IPG

02P AT-SERIES PIN PLUG GRAY
Supplier: Amphenol IPG
Matchcode: AT062S
Rutronik No.: COREC36460
Unit Pack: 1
MOQ: 1
Packaging: BULK
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.717 $
0.72 $

Prices

1 0.717 $
3,000 0.6763 $
4,500 0.6539 $
6,000 0.6091 $
9,000 0.5732 $

Parameter

No.of contacts
02
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Current rating
13.0 A
Voltage rating
125 V
Series
AT06
Feature funct.
AT PLUG
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?