Cart

AT06-12SA

AMPH IPG

12P AT PIN PLUG KEY A GRAY
Supplier: Amphenol IPG
Matchcode: AT0612SA
Rutronik No.: COREC36465
Unit Pack: 420
MOQ: 420
Packaging: BULK
In Stock
3.36 $
1,411.20 $

Prices

420 3.36 $
840 3.13 $
1,260 3.02 $
1,680 2.76 $
2,520 2.56 $

Parameter

No.of contacts
12
Contact style
MALE
Orientation
STRAIGHT
Family
AT PLUG
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?