Cart

AT06-08SA

AMPH IPG

08P AT PIN PLUG KEY A GRAY
Supplier: Amphenol IPG
Matchcode: AT0608SA
Rutronik No.: COREC36464
Unit Pack: 480
MOQ: 480
Packaging: BULK
In Stock
1.97 $
945.60 $

Prices

480 1.97 $
960 1.91 $
1,440 1.87 $
1,920 1.80 $
2,880 1.73 $

Parameter

No.of contacts
08
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Current rating
13.0 A
Voltage rating
125 V
Series
AT06
Feature funct.
AT PLUG
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?